TruOpto OSCG4L3131A 3mm 'Orange Peach' Colour LED

Standard range
Order Code:

55-9155

Brand: TruOpto MPN: OSCG4L3131A
Qty Unit Price (Ex VAT)
5+ £0.268
100+ £0.228
500+ £0.179
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
492 in stock, despatched same dayAdditional quantity lead time 5 months

A 3mm LED with a high brightness 'orange peach' pastel colour. Suitable for a wide range of applications such as backlighting (for keys, switches, displays, illuminated advertising, etc.), reading lamps, marker lights, emergency lighting, etc.


  • Water clear lens
  • High luminosity
  • 3mm Round standard directivity
  • Long lifetime operation
  • Superior weather resistance
LED Colour Pastel
Forward Current 30mA
Lens Type Water clear
Viewing Angle 30°
Forward Voltage Typical 3.1V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot