TruOpto CLB300BTP Blue Lens for 5mm LED Low Profile

Standard range
Order Code:

55-0972

Brand: TruOpto MPN: CLB300BTP
Qty Unit Price (Ex VAT)
5+ £0.250
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
62 in stock, despatched same dayAdditional quantity lead time 3 weeks

A combined lens and panel clip for use with 5mm LEDs in a blue colour. Requires no assembly tools - just snap into a panel opening and insert LED. Cost effective operation can be completed in just 6 seconds.


  • Lenses match the LED colour employed and act to diffuse the light and offer improved protection to the LED
  • Clip is simply inserted into a suitable hole and the LED clips firmly into place from the rear of the panel
  • Low profile lens with Fresnel rings and striated lines
Type Low profile lens
Colour Blue
Material Polycarbonate
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot