TruOpto Cuttable Light Strips 12V 1m 60x LEDs

TruOpto Brand: TruOpto
<p>These 1m LED strips contain 60x super high brightness LEDs on a flexible PCB with self-adhesive backing. The strips can be cut in to individual pieces or to other lengths as required. The LEDs operate directly from 12V DC and have low power consumption and high intensity, making them suitable for applications such as channel letter signs, indirect accent decor lights, large area backlighting, under counter lighting, contour lighting, etc.</p>
  • Available in white or warm white
  • Individual piece are 16.67mm
  • Supplied with 300mm wire for connection
  • Long life
  • Excellent beam control
  • Energy saving
  • 5mm SMD LEDs
Description Image Product Buy Qty Pricing (Ex VAT) Colour Type Dimensions Length Power Consumption Supply Voltage (DC) Viewing Angle
TruOpto OSFY016W510 Individually Cuttable 1m LED Strip White 60pcs
TruOpto OSFY016W510 Individually Cuttable 1m LED Strip White 60pcs
Standard range
Order code: 76-0015
MPN: OSFY016W510

20 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £15.97
5+ £14.52
10+ £12.98
White LED strip 1000 x 10mm 1mm 25.2W 12V 120°
TruOpto OSFY016M510 Individually Cuttable 1m LED Strip Warm White 60pcs
TruOpto OSFY016M510 Individually Cuttable 1m LED Strip Warm White 60pcs
Standard range
Order code: 76-0016
MPN: OSFY016M510

25 in stock, despatched same dayAdditional 10 due on 30/06/2025
1+ £15.97
5+ £14.52
Warm white LED strip 1000 x 10mm 1mm 25.2W 12V 120°
Order code76-001576-0016
ColourWhiteWarm white
Colour coordinatesx=0.27, y=0.28x=0.45, y=0.41
Intensity4250mcd3750mcd
Forward current max.1.8A1.8A
Forward voltage typ.12V12V
Forward voltage max.14V14V
Power dissipation25.2W25.2W
LED Light source temperature105°C105°C
Operating temperature-10°C to +40°C-10°C to +40°C
Beam angle120°120°
Module length1m1m
No. of LEDs per metre6060


Trustpilot