TruOpto OSFY016W510 Individually Cuttable 1m LED Strip White 60pcs

Standard range
Order Code:

76-0015

Brand: TruOpto MPN: OSFY016W510
  • Quickly find another product in this range by Colour:

    Warm white White
Qty Unit Price (Ex VAT)
1+ £15.97
5+ £14.52
10+ £12.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 5 months

This 1m LED strip contain 60x super high brightness white LEDs on a flexible PCB with self-adhesive backing. The strip can be cut in to individual pieces or to other lengths as required. The LEDs operate directly from 12V DC and have low power consumption and high intensity, making them suitable for applications such as channel letter signs, indirect accent decor lights, large area backlighting, under counter lighting, contour lighting, etc.


  • Individual piece are 16.67mm
  • Supplied with 300mm wire for connection
  • Long life
  • Excellent beam control
  • Energy saving
  • 5mm SMD LEDs
Type LED strip
Colour White
Dimensions 1000 x 10mm
Length 1mm
Power Consumption 25.2W
Supply Voltage (DC) 12V
Viewing Angle 120°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot