TruOpto OS5RKA5111P 5mm High Power Red LED 100,000MCD @70mA Water Clear

Image Representative of Range

TruOpto OS5RKA5111P 5mm High Power Red LED 100,000MCD @70mA Water Clear

Standard range
Order Code:

56-0420

Brand: TruOpto MPN: OS5RKA5111P
Qty Unit Price (Ex VAT)
5+ £0.540
100+ £0.435
1000+ £0.347
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
954 in stock, despatched same dayAdditional quantity lead time 5 months

Deluxe red 5mm LED that has 100,000mcd luminous intensity and a 15° viewing angle. The high output and performance of this LED makes it ideal for use in: channel lettering and signage, decorative and entertainment lighting, architectural lighting, outdoor lighting, backlighting, etc.


  • Very high luminous intensity
  • 5mm standard directivity
  • T1 3/4 package
  • Water clear lens
  • Long operational life
  • Superior weather resistance
  • UV resistant epoxy
LED Colour Red
Dominant Wavelength 624nm
Forward Current 70mA
Lens Type Water clear
Luminous Intensity 100000mcd
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 2.5V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot