TruOpto OSOR5111A-OP 5mm 2V Orange LED High Brightness 15°

Standard range
Order Code:

55-1808

Brand: TruOpto MPN: OSOR5111A-OP
Qty Unit Price (Ex VAT)
5+ £0.280
100+ £0.200
500+ £0.162
1000+ £0.110
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,045 in stock, despatched same dayAdditional quantity lead time 5 months

This 5mm high intensity orange LED is suitable for a wide variety of illumination and indication applications including small area illumination, back lighting and architectural lighting.


  • Housed in an industry standard 5mm water clear package
  • Viewing angle 15°
  • Superior weather resistance - suitable for indoor and outdoor use
  • UV resistant epoxy
  • Suitable alternative for filament lamps
LED Colour Orange
Dominant Wavelength 605nm
Forward Current 50mA
Lens Type Water clear
Luminous Intensity 4200mcd
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 5mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, January 23, 2017 Question by: Rapid Customer | Product code: 55-1808
Q. Hi, I have pupils doing a school project on Planck's constant. Is it possible to get the wavelength of this LED?
A. Hi Ken, thank you for your question. Approximately 605nm for this orange LED.

Reviews


Be the first to submit a review

Trustpilot