TruOpto OSPG5111A-VW 5mm 3.3V Green LED High Brightness, 15° View Angle

Standard range
Order Code:

55-1816

Brand: TruOpto MPN: OSPG5111A-VW
Qty Unit Price (Ex VAT)
5+ £0.650
100+ £0.521
500+ £0.378
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,617 in stock, despatched same dayAdditional quantity lead time 5 months

This 5mm high intensity green LED is suitable for a wide variety of illumination and indication applications including small area illumination, back lighting and architectural lighting.


  • Housed in an industry standard 5mm water clear package
  • Viewing angle 15°
  • Superior weather resistance - suitable for indoor and outdoor use
  • UV resistant epoxy
  • Suitable alternative for filament lamps
LED Colour Green
Dominant Wavelength 525nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 18cd
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 3.3V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 5mm
Type LED

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, January 23, 2017 Question by: Rapid Customer | Product code: 55-1816
Q. Hi, I have pupils doing a school project on Planck's constant. Is it possible to get the wavelength of this LED?
A. Hi Ken, thank you for your question. Approximately 525nm for this green LED.

Reviews


Be the first to submit a review

Trustpilot