Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.553 |
100+ | £0.269 |
500+ | £0.243 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A high brightness green 5mm LED in a water clear package. Contains an IC that produces a continuous blink at a frequency of 1.5Hz. Suitable for automotive dashboard lighting and back lighting.
LED Colour | Green |
---|---|
Dominant Wavelength | 525nm |
Forward Current | 10mA |
Lens Type | Water clear |
Luminous Intensity | 3000mcd |
Reverse Voltage | 5V |
Viewing Angle | 30° |
Forward Voltage Typical | 5V |
Max Operating Temp | +80°C |
Minimum Operating Temp | -30°C |
Size | 5mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In