TruOpto OSPK5111A 5mm 3.4V Pink LED High Brightness 15°

Standard range
Order Code:

55-1822

Brand: TruOpto MPN: OSPK5111A
Qty Unit Price (Ex VAT)
5+ £0.453
100+ £0.367
500+ £0.282
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,365 in stock, despatched same dayAdditional quantity lead time 5 months

This 5mm high intensity pink LED is suitable for a wide variety of illumination and indication applications including small area illumination, back lighting and architectural lighting.


  • Housed in an industry standard 5mm water clear package
  • Viewing angle 15°
  • Superior weather resistance - suitable for indoor and outdoor use
  • UV resistant epoxy
  • Suitable alternative for filament lamps
LED Colour Pink
Dominant Wavelength 0.40/0.20
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 5000mcd
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 3.4V
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Great LED, Beautiful Colour

Reviewed by: Miss Morgan Winters - Tuesday, May 10, 2016
These pink LED's are a cool device if you like being different instead of using red, green, blue or white LED's. They are not the brightest 5mm LED's but they sure make up for it with the colour of the light they produce. The pink is a beautiful saturated shade and is a great choice if your project want to stand out from the crowd. I will be buying a more on my next order :D.


Trustpilot