TruOpto OSSC-PW86A1B 12V White LED Bulb 100° MES Base

Standard range
Order Code:

41-0840

Brand: TruOpto MPN: OSSC-PW86A1B
Qty Unit Price (Ex VAT)
5+ £1.67
10+ £1.46
25+ £1.24
100+ £1.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
855 in stock, despatched same dayAdditional quantity lead time 5 months

High brightness (2180mcd) 12V white LED miniature bulb, useful for a wide variety of applications including direct filament lamp replacements and backlighting.


  • MES base
  • Water clear lens
  • Long lifespan
  • Low power consumption
  • Shockproof
Base MES (E10)
Colour White
Current Rating N/A
Dimensions N/A
Operating voltage 12V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, February 3, 2019 Question by: Rapid Customer | Product code: 41-0840
Q. Hi Could you let me know the wattage of this lamp please Thanks
A. Hi Nicola, thank you for your question. This has a 240mW rating, please see the data sheet.


Thursday, May 29, 2014 Question by: Rapid Customer | Product code: 41-0840
Q. Hi, I bought 6 volt bulbs for my bike lights but they only lasted a day. I'm presuming this is because the voltage (although rectified) can rise probably to 8 or 10v if I'm riding quickly. Does that sound right? I'm thinking that I should have gone for 12v bulbs instead but what is the minimum voltage that these will work at?
A. Hi Katie. Thank you for your question. These have a typical voltage of 12-16 volts but you could use a Zenner diode to limit the voltage flow like 47-2294.

Reviews


Be the first to submit a review

Trustpilot