Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.559 |
100+ | £0.522 |
1000+ | £0.463 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A surface mounting, high power, high brightness RGB chip LED in a PLCC-4 package, making it suitable for automatic pick and place machines. By varying the current to each die, all colours in the spectrum can be achieved. With its water clear lens this LED is suitable for general purpose indication, back-lighting, toys, games and audio visual equipment.
Colour | Red / green / blue |
---|---|
Dominant Wavelength | 625 (red) / 525 (green) / 470 (blue) |
Forward Current | 30mA |
Forward Voltage | 2 (red) / 3.4 (green / blue) |
Height | 1.9mm |
Length | 3.5mm |
Luminous Intensity | 500 (red) / 750 (green) / 220 (blue) |
Viewing Angle | 120° |
Width | 2.7mm |
To use this facility please Sign In.
Sign In