Christmas Opening Hours and Delivery Dates here

TruOpto OSW5DL5HA1B-OP 5mm 3.1V White LED Oval Clear 4200mcd

Order Code:

55-2195

Brand: TruOpto MPN: OSW5DL5HA1B-OP
Qty Unit Price (Ex VAT)
5+ £0.515
100+ £0.380
500+ £0.284
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,054 in stock, despatched same dayAdditional quantity lead time 5 months

A 5mm 3.1V 4200mcd white oval LED with a clear lens, suited to applications such as: traffic signals and portable light sources, signage and channel lettering, decorating and entertainment lighting, architectural lighting, small area illumination and back lighting.


  • High power suitable for many applications
  • 5.1 x 4.3mm lens
  • Superior weather resistance
  • UV Resistant epoxy
LED Colour White
Dominant Wavelength 0.27/0.28nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 4200mcd
Reverse Voltage 5V
Viewing Angle 100°
Forward Voltage Typical 3.1V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot