Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.899 |
25+ | £0.617 |
100+ | £0.507 |
A PCB mounting coin cell holder for use on equipment where battery replacement may be necessary.
Type | Coin cell holder |
---|---|
Battery Size | CR2430 |
Body Material | PBT |
Contact material | Tin plated phosphor bronze |
Height | 7.2mm |
Length | 30.4mm |
Number of Cells | 1 |
Terminal Type | PCB pin |
Width | 27.7mm |
To use this facility please Sign In.
Sign In