Comfortable Heavy Duty PP3 Battery Clips with Stripped and Tinned Ends

<p>A heavy duty battery clip with wires entering the cover at one end.</p>
  • The hard moulded ABS cover makes the clip more robust
  • Fitted with colour coded 150, 200 or 300mm leads with stripped and tinned ends
Description Image Product MPN Pricing (Ex VAT) Buy Qty Height Length Type Battery Size Contact Material Number of Cells Operating Temperature Range Terminal Type
Comfortable BS-IR-1 PP3 Battery Clip, End Entry 45mm Leads
Comfortable BS-IR-1 PP3 Battery Clip, End Entry 45mm Leads
Standard range
BS-IR-1 45mm
20+ £0.457

5,916 in stock, despatched same dayAdditional 3,000 due on 09/04/2025
N/A N/A Battery clip PP3 N/A 1 N/A Wire lead
Comfortable BS-IR-1 PP3 Battery Clip (Heavy Duty) End Entry
Comfortable BS-IR-1 PP3 Battery Clip (Heavy Duty) End Entry
Standard range
BS-IR-1 (150mm)
10+ £0.489
100+ £0.370

Order in multiples of 10


25,257 in stock, despatched same dayAdditional 10,000 due on 01/07/2025
7.3mm 24.5mm Battery clip PP3 N/A 1 N/A Wire lead
Comfortable BS-IR-1-200 Battery Clip PP3-end Entry 200mm
Comfortable BS-IR-1-200 Battery Clip PP3-end Entry 200mm
Standard range
BS-IR-1 (200MM)
10+ £0.503
100+ £0.356

Order in multiples of 10


9,560 in stock, despatched same dayAdditional 4,560 due on 17/03/2025
7.3mm 24.5mm Battery clip PP3 N/A 1 N/A Wire lead
Comfortable BS-IR-1-300 Battery Clip PP3-end Entry 300mm
Comfortable BS-IR-1-300 Battery Clip PP3-end Entry 300mm
Standard range
BS-IR-1 (300MM)
10+ £0.697
100+ £0.531

Order in multiples of 10


990 in stock, despatched same dayAdditional 1,000 due on 17/03/2025
7.3mm 24.5mm Battery clip PP3 N/A 1 N/A Wire lead
Order codeMftrs Part No.
18-0092BS-IR-1End entry 150mm
18-0093BS-IR-1-200End entry 200mm
18-0097BS-IR-1-300End entry 300mm


Trustpilot