DC Components BC817-25 Transistor NPN SOT23

Standard range
Order Code:

81-0482

Brand: DC Components MPN: BC817-25
Qty Unit Price (Ex VAT)
10+ £0.092
100+ £0.077
1000+ £0.052
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
710 in stock, despatched same dayAdditional 3,000 due on 04/08/2025

Planar transistor, designed for use in drive and output stages of audio amplifiers.


  • NPN polarity
  • Collector emitter breakdown voltage 45V
  • Collector current 500mA
  • Power 0.225W
  • DC current gain 630
  • Transition frequency 100MHz
  • SOT-23 case
Type BC817-25
Case SOT-23
Collector Current Cont. 100mA
Collector-Emitter Voltage 80V
DC Current Gain (max.) 80
Operating Temperature -65 to +150°C
Power Dissipation 250mW
Transition Frequency 100MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot