Christmas Opening Hours and Delivery Dates here

TruSemi M602 Ding-dong IC

Order Code:

82-2198

Brand: TruSemi MPN: M602

Discontinued


This simple ding-dong generator IC is suitable for door bells, musical instruments, toys etc., and requires only the minimum number of external components to produce a working circuit. The circuit requires a 3V battery power supply to work, and has an operating current of only 0.1mA.


  • Output sound is set at 780Hz and 626Hz
  • Housed in a DIL-8 package
Type Sound effect
Operating Current 0.1mA
Operating Temperature 0°C to +60°C
Operating Voltage 3V
Oscillating Frequency 50kHz
Output Current 1mA
Package/Case 8-DIP

You may also like


Trustpilot