Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.690 |
A 1M top adjust, single turn surface mounting cermet trimmer potentiometer in a 4mm² sealed case.
Adjustment Type | Top |
---|---|
Mounting Style | Surface mount |
Number of Turns | 1 |
Pitch | N/A |
Power Rating | N/A |
Resistance | 1MΩ |
Tolerance | 20% |
To use this facility please Sign In.
Sign In