Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
10k 1W single turn precision potentiometer from the TT electronics 6187 series. Bush mount, conductive plastic element, excellent linearity. Can be used as both a precision potentiometer and a position sensor.
Mechanically this potentiometer has a continuous rotation, however the contact point is at just before 360° making the pot a single turn device.
Number of Turns | 1 |
---|---|
Power Rating | 1W |
Resistance | 10kΩ |
Shaft Diameter | 10mm |
Shaft Length | 12.68mm |
Taper | Linear |
Tolerance | 10% |