TT Electronics 7286R10KL.25 10K 10 Turn Precision Potentiometer

Standard range
Order Code:

68-1192

Brand: TT Electronics MPN: 7286R10KL.25
Qty Unit Price (Ex VAT)
1+ £25.08
10+ £23.51
25+ £19.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched same dayAdditional quantity lead time 14 days

This 10-turn potentiometer from TT Electronics is a high quality, precision component that offers 10K resistance in a package that features a ⅜″ (6.35mm) diameter shaft that has a 9.5mm bush mounting.

This pot provides excellent linearity and high tolerance with 2W power handling capacity, making it suitable for use as a conventional potentiometer, especially in audio/visual applications, as well as being used as a displacement transducer or a position sensor.


  • Wirewound precision potentiometer
  • TT Electronics 7280 series
Number of Turns 10
Power Rating 2W
Resistance 10kΩ
Shaft Diameter 22.22mm
Shaft Length 9.545mm
Taper N/A
Tolerance 5%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot