Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TT Electronics DG-240-24 DIN Rail Power Supply 24V DC 10A 240W, 1 Phase

Order Code:  

85-6420

 
Brand: TT Electronics MPN: DG-240-24 PCB Symbol, Footprint or 3D Model

Discontinued


This DIN Rail mounting enclosed power supply has been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.

The power supply can be installed on either TS-35/7 or TS-35/18 DIN rail. It features a wide ranging universal input suitable for many industrial applications and comes with a 3 year warranty as standard.


  • Output voltage: 24V DC
  • Max. current: 10A
  • Power rating: 240W
  • Cooling by free air convection
  • Full input voltage range: 85 to 264V AC
  • UL, RoHS & CE approved
  • 3 year manufacturer's warranty
  • TT Electronics type DG-240-24
Dimensions (W x H x D) 45 x 124 x 119mm
Number of Outputs 1
Open Frame/DIN Rail DIN rail
Output Current Max. 10A
Output Current Min. 0A
Output Voltage Max. 28V
Output Voltage Min. 24V
Power Rating 240W
Supply Voltage Range 85 to 264V
Temperature Range -25 to +70°C

Reviews


Be the first to submit a review

Trustpilot