TT Electronics DG-60-S12 DIN Rail Non-PFC Power Supply 12V DC 5A 60W, 1 Phase

Order Code:

85-6411

Brand: TT Electronics MPN: DG-60-S12

Discontinued


This DIN Rail mounting enclosed power supply has been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.

The power supply can be installed on either TS-35/7 or TS-35/18 DIN rail. It features a wide ranging universal input suitable for many industrial applications and comes with a 3 year warranty as standard.


  • Output voltage: 12V DC
  • Max. current: 5A
  • Power rating: 60W
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS & CE approved
  • 3 year manufacturer's warranty
  • TT Electronics type DG-60-S12
Dimensions (W x H x D) 32 x 97.5 x 103.7mm
Number of Outputs 1
Open Frame/DIN Rail DIN rail
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Max. 14V
Output Voltage Min. 12V
Power Rating 60W
Supply Voltage Range 90 to 264V
Temperature Range -20 to +50°C

Reviews


Be the first to submit a review

Trustpilot