TT Electronics PD-20-15 Open Frame Power Supply 15V DC 1.34A 20W

Extended range
Order Code:

85-6432

Brand: TT Electronics MPN: PD-20-15
Qty Unit Price (Ex VAT)
1+ £4.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

These 20W open frame power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 15V
  • Rated current: 1.34A
  • Rated power: 20W
  • Efficiency level: VI
  • Dimensions (L x W x H): 89 x 51 x 20mm
  • Cooling by free air convection
  • Full input voltage range: 85 to 264V AC, 120 to 370V DC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PD-20-15
Dimensions 89 x 51 x 20mm
Number of Outputs 1
Open Frame/DIN Rail Open frame
Output Current Max. 1.34A
Output Current Min. 0A
Output Voltage Max. 16.1V
Output Voltage Min. 13.7V
Power Rating 20W
Supply Voltage Range 85 to 264/120 to 370V
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot