TT Electronics PSF-125-12 Open Frame Power Supply 12V DC 10.5A 125W

Order Code:

85-6448

Brand: TT Electronics MPN: PSF-125-12

Discontinued


These 125W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 12V
  • Rated current: 10.5A
  • Rated power: 125W
  • Efficiency level: VI
  • Dimensions (L x W x H): 127 x 76 x 30.5mm
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PSF-125-12
Dimensions (L x W x H) 127 x 76 x 30.5mm
Number of Outputs 1
Open Frame/DIN Rail Open frame
Output Current Max. 10.5A
Output Current Min. 0A
Output Voltage Max. 12.6V
Output Voltage Min. 11.4V
Power Rating 125W
Supply Voltage Range 90 to 264V
Temperature Range -20 to +70°C

Reviews


Be the first to submit a review

Trustpilot