TT Electronics SGS-25-24 Enclosed Power Supply 24V DC 1.1A 25W

Extended range
Order Code:

85-6464

Brand: TT Electronics MPN: SGS-25-24
Qty Unit Price (Ex VAT)
1+ £3.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched same dayContact us for additional stock

These 25W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 24V
  • Rated current: 1.1A
  • Rated power: 25W
  • Small compact design
  • Dimensions (L x W x H): 85 x 58.5 x 36.5mm
  • Cooling by free air convection
  • Full input voltage range: 88 to 264V AC
  • Withstands 2G vibration test
  • RoHS, CE, & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type SGS-25-24
Dimensions 85 x 58.5 x 36.5mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 1.1A
Output Current Min. 0A
Output Voltage Max. 26.4V
Output Voltage Min. 21.6V
Power Rating 25W
Supply Voltage Range 88 to 264V
Temperature Range -10 to +60°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot