TT Electronics SRS-35-12 Enclosed Power Supply 12V DC 3A 35W

Order Code:

85-6467

Brand: TT Electronics MPN: SRS-35-12

Discontinued


These 35W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 12V
  • Rated current: 3A
  • Rated power: 35W
  • Small compact design
  • Dimensions (L x W x H): 99 x 82 x 30mm
  • Cooling by free air convection
  • Universal input (100 to 240V AC)
  • Withstands 5G vibration test
  • RoHS, CE, & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type SRS-35-12
Dimensions 99 x 82 x 30mm
Input Connection Screw terminals with cover
Number of Outputs 1
Output Connectors Screw terminals with cover
Output Current Max. 3A
Output Current Min. 0A
Output Voltage Max. 13.2V
Output Voltage Min. 10.8V
Power Rating 35W
Supply Voltage Range 100 to 240V
Temperature Range -30 to +50°C

Reviews


Be the first to submit a review

Trustpilot