TT Electronics T6260ST 9VDC 1.33A 12W Installation PSU

Order Code:

85-3763

Brand: TT Electronics MPN: T6260ST

Discontinued


A high quality, 9V DC, efficiency level VI, wall-mountable, switch-mode power supply complete with UK mains plug.


  • Fixed 9V DC output
  • Universal / full range AC input 100 to 240V
  • Fixed AC mains lead with UK 13A plug
  • 2.1mm centre-positive DC output connector
  • Class II (no earth)
  • Built-in wall-mounting tabs
  • Efficiency level VI
  • RoHS compliant
  • Cost-effective
  • High reliability
  • CE and GS approved
  • Manufacturer's part T6260ST
Dimensions 75 x 47.5 x 26.5mm
Input Connection UK mains plug
Number of Outputs 1
Output Connectors 5.5 x 2.1 x 12mm Female Barrel
Output Current Max. 1.33A
Output Current Min. 0A
Output Voltage Max. 5.25V
Output Voltage Min. 4.75V
Power Rating 12W
Supply Voltage Range 100 to 240V
Temperature Range 0 to 40°C

Reviews


Be the first to submit a review

Trustpilot