Bowthorpe TtecCA501 Pk 10 Asymmet. 32x15mm DIN Rail

Standard range
Order Code:

28-0702

Brand: Bowthorpe MPN: TtecCA501
Qty Unit Price (Ex VAT)
1+ £29.18
5+ £27.43
10+ £25.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

Asymmetric, 32 x 15mm DIN rails.


  • Unslotted
  • Conforms to EN50035 (DIN46277-1) BS5825
  • Short circuit capacity 143A
  • Supplied in packs of 10x im length
Type DIN 32
Height 15mm
Length 1m
Material Zinc Plated Steel
Width 32mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot