TUK LTD KADkpk D universal XLR type blank

Standard range
Order Code:

21-0047

Brand: TUK LTD MPN: KADkpk EAN-13: 5055386501486
Qty Unit Price (Ex VAT)
1+ £0.931
10+ £0.744
50+ £0.641
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

This TUK KADkpk blanking plate is designed for use with D Universal XLR type panels.
Connector Body Material Plastic
Connector type Universal Blanking Plate
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 0
Termination Chassis

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot