D UNIVERSAL Series of XLR Type Connectors & Accessories

TUK LTD Brand: TUK LTD
<p>TUK's D UNIVERSAL series of connectors offers a wide variety of audio, video and data connectors all available for use in standard &#8216;D Series' XLR type cut-outs. </p><p>Designed for rear mounting, our connectors have a pleasing flush appearance when mounted in suitable panels. All items in the range can be mounted quickly without need for any securing nuts, as our PATENTED 26 x 31mm mounting plates (made from black polycarbonate or nickel plated PC/ABS according to connector type) are pre-threaded for M3 screws. </p><p>All connectors are made to relevant standards. Category 6 and 6A connectors are produced, for example, to FCC68 and to TIA/EIA 568B and have an insertion life of &gt;750 mating cycles. </p><p>All products are CE compliant (i.e including ROHS and REACH) TUK seeks continuously to expand the range to ensure comprehensive coverage of established and new voice, A/V and data cabling technologies.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Connection Type Connector Body Material Frequency Colour Connector type Impedance Mounting Direction Type Dimensions Flammability Mounting Type Number of Ports Mounting method No. of Contacts Plug / Socket Termination Specification Weight
TUK LTD KCF3GDpm D universal, 3G F connector through coupler
TUK LTD KCF3GDpm D universal, 3G F connector through coupler
Standard range
Order code: 21-0007
MPN: KCF3GDpm

15 in stock, despatched same dayContact us for additional stock
1+ £1.46
F Connector 3GHz 75Ω Straight F Connector feedthrough Chassis Feedthrough Socket
TUK LTD SKmcDpm D universal, Cat6 component level socket
TUK LTD SKmcDpm D universal, Cat6 component level socket
Standard range
Order code: 21-0037
MPN: SKmcDpm

19 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £6.03
10+ £4.88
50+ £4.04
Black Cat6 34 x 22 x 17mm UL 94V-0 D Universal 1 x 2 Socket / socket 6g
TUK LTD KADkpk D universal XLR type blank
TUK LTD KADkpk D universal XLR type blank
Standard range
Order code: 21-0047
MPN: KADkpk

1 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £0.931
10+ £0.744
50+ £0.641
Plastic Universal Blanking Plate Straight Chassis 0 Chassis
TUK LTD KCK66Dpm D universal, RJ12 coupler
TUK LTD KCK66Dpm D universal, RJ12 coupler
Standard range
Order code: 21-0053
MPN: KCK66Dpm

9 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £4.49
10+ £3.60
50+ £2.91
Black RJ12 UL 94V-0 D Universal 1 x 2 Socket / socket
TUK LTD SACK3SDSpm Shielded D universal Cat6 through coupler
TUK LTD SACK3SDSpm Shielded D universal Cat6 through coupler
Standard range
Order code: 21-0057
MPN: SACK3SDSpm

11 in stock, despatched same dayContact us for additional stock
1+ £2.08
Silver Cat6 D Universal 1 x 2 Socket / socket
TUK LTD SGKSsuDSpm Shielded D universal Cat6A socket
TUK LTD SGKSsuDSpm Shielded D universal Cat6A socket
Standard range
Order code: 21-0059
MPN: SGKSsuDSpm

6 in stock, despatched same dayContact us for additional stock
1+ £2.39
Silver Cat6A D Universal 1 x 2 Socket / socket
TUK LTD KCUABDpm D universal, USB A female to B female through coupler
TUK LTD KCUABDpm D universal, USB A female to B female through coupler
Standard range
Order code: 21-0067
MPN: KCUABDpm

18 in stock, despatched same dayContact us for additional stock
1+ £1.51
USB A to USB B Feedtrough USB Straight A / B Chassis 4 USB 1.1 / 2.0


Trustpilot