Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.03 |
10+ | £4.88 |
50+ | £4.04 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This TUK SKmcDpm high performance Category 6 8p8c keystone coupler is designed for easy snap in and out of wall plates, patch panels and surface box outlets.
It supports T568A and T568B wiring for maximum flexibility using the colour-coded wiring label and can be terminated using both standard LSA+ type or 110 termination tools.
Type | Cat6 |
---|---|
Colour | Black |
Dimensions | 34 x 22 x 17mm |
Flammability | UL 94V-0 |
Mounting Type | D Universal |
Number of Ports | 1 x 2 |
Plug / Socket | Socket / socket |
Weight | 6g |
To use this facility please Sign In.
Sign In