TUK LTD KCK66Dpm D universal, RJ12 coupler

Standard range
Order Code:

21-0053

Brand: TUK LTD MPN: KCK66Dpm EAN-13: 5055386504067
Qty Unit Price (Ex VAT)
1+ £4.49
10+ £3.60
50+ £2.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 14 days

This TUK KCK66Dpm RJ12 (6p6c) keystone D Universal coupler, enables the use of pre-terminated telephone cables saving time by eliminating termination and testing.
  • For use in standard ‘D series' XLR type cut-outs
  • Easily mounted into panels without need for any securing nuts, as the 26x31mm mounting plates are pre-threaded for M3 screws
  • Pleasing flush appearance when mounted in suitable panels
  • Pre-threaded for rapid mounting
  • RJ12 (6p6c) high quality keystone coupler
Type RJ12
Colour Black
Flammability UL 94V-0
Mounting Type D Universal
Number of Ports 1 x 2
Plug / Socket Socket / socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot