TUK Ltd KAPMkpk2 2 Piece, Black Clipin Low Profile Panel Mount Blank

Standard range
Order Code:

21-0124

Brand: TUK LTD MPN: KAPMkpk2 EAN-13: 5055386509697
Qty Unit Price (Ex VAT)
1+ £0.321
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayContact us for additional stock

This 2 piece low profile panel mount blank allows for blanking of panel mount cut-outs when not in use, and then at a later date the option to replace the blank with a keystone so that it can be used in panel mount cut-outs. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
  • Supplied with 2 pairs of screws: 2 x black, black flat head M3 screws - 2 x black, black flat head 4:40 screws to fit in US style panels
Type Clip in blank
Mounting Type Panel
Plug / Socket N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot