The
LOKJAC 24 Port locking Category 6A patch panel offers a solution for almost any Category 6A locking requirement. The locking mechanism ensures safety and security, but the locking bars also provide control by preventing unauthorised access to unused ports.
- High performance data throughput, meets Category 6A data transfer rates at permanent link level
- 19" rack mountable
- Locked securely into place with LOKJAC key, with easy to use lock and release mechanism
- Locking bar blocks unauthorized access to unused ports
- Can be terminated with either 110 or LSA+ type tools
- Front labelling strip and ports provided.
- High quality rear cable management bar
- Fully shielded for FTP/STP applications
Type | Patch panel |
Mounting Type | Panel |
Number of Ports | 24 |
Plug / Socket | Plug / socket |
---|
Order Code: 21-0146
MPN: TLJ

16 in stock, despatched same dayContact us for additional stock To use this facility please Sign In.
Sign In