TUK Ltd SPEEDY RJ45 PS6Bl#100 Blue strain relief boot Cat 6 plug pack of 100

Standard range
Order Code:

21-0848

Brand: SPEEDYRJ45 MPN: PS6Bl#100 EAN-13: 5055386506771
Qty Unit Price (Ex VAT)
1+ £3.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayContact us for additional stock

These compact blue flush strain relief boots are designed to fit our SPEEDY RJ45 Category 6 plugs.

These relief boots are sold in a range of colours and are simple to fit.


  • Quantity of 100 blue Category 6 strain relief boots supplied
  • Premium design, suitable for high density use in most datacom environments 
  • Extended hood prevents latch snagging other cables 
  • Perfect solution for rapid termination 
  • PVC body
  • Gives premium appearance to assembled leads 
  • Suitable for cable diameter size: approx. 6.2mm
  • Also suitable for use with standard 8P8C connectors for Category 6
  • Manufacturers part: PS6BL#100
Type Strain relief boot
Colour Blue
Mounting Type SPEEDY RJ45
Number of Ports N/A
Plug / Socket N/A
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot