Christmas Opening Hours and Delivery Dates here
UBC Bearing 607 2RS 7mm Bore Deep Groove Roller Bearing 2550 N/1040 N

Image Representative of Range

UBC Bearing 607 2RS 7mm Bore Deep Groove Roller Bearing 2550 N/1040 N

Order Code:

58-3500

Brand: UBC MPN: RIKULA 607 2RS EAN-13: 6931179400664
Qty Unit Price (Ex VAT)
2+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
62 available to back orderBack-order availability date - 15/01/2026

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Seals on both sides are made of rubber encased sheet steel and closed with a sealing lip on the inner ring and offer a high degree of protection against the ingress of dirt and moisture. The synthetic rubber is resistant to a wide range of aggressive substances. These deep groove ball bearings are sealed on both sides, greased for life and are therefore maintenance-free.


  • Bore diameter: 7mm
  • Length: 6mm
  • Diameter: 19mm
  • Dynamic load rating: 2550 N
  • Outside diameter: 19mm
  • RPM: 22000 rpm
  • Static load rating: 1040 N
  • Manufacturer's type: 607 2RS
Inside Diameter 7mm
Outside Diameter 19mm
Dynamic Load Rating 2550N
Length 6mm
RPM 22000rpm
Static Load Rating 1040N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot