Christmas Opening Hours and Delivery Dates here
UBC Bearing 607 2Z 7mm Bore Deep Groove Roller Bearing 2550 N/1040 N

Image Representative of Range

UBC Bearing 607 2Z 7mm Bore Deep Groove Roller Bearing 2550 N/1040 N

Order Code:

58-3515

Brand: UBC MPN: RIKULA 607 2Z EAN-13: 6931179407915
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
88 available to back orderBack-order availability date - 15/01/2026

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Shields on both sides protect the inner part of the bearings from the ingress of dirt and other foreign bodies. If the outer ring rotates however, these bearings achieve no more than 40% of the maximum speed rating. These bearings are greased for life and therefore maintenance-free.


  • Bore diameter: 7mm
  • Length: 6mm
  • Diameter: 19mm
  • Dynamic load rating: 2550 N
  • Outside diameter: 19mm
  • RPM: 32000 rpm
  • Static load rating: 1040 N
  • Manufacturer's type: 607 2Z
Inside Diameter 7mm
Outside Diameter 19mm
Dynamic Load Rating 2550N
Length 6mm
RPM 32000rpm
Static Load Rating 1040N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot