Site: Industry
Currency: GBP    
UBC Bearing 6201 2RS 12mm Bore Deep Groove Roller Bearing 6950 N/3100 N

Image Representative of Range

UBC Bearing 6201 2RS 12mm Bore Deep Groove Roller Bearing 6950 N/3100 N

UBC
Standard range
Order Code:

58-3518

Brand: UBC MPN: 6201 2RS EAN-13: 6940955600785
Qty Unit Price (Ex VAT)
1+ £2.68
Price per unit Ex VAT
77 in Stock, despatched in 4 days

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Seals on both sides are made of rubber encased sheet steel and closed with a sealing lip on the inner ring and offer a high degree of protection against the ingress of dirt and moisture. The synthetic rubber is resistant to a wide range of aggressive substances. These deep groove ball bearings are sealed on both sides, greased for life and are therefore maintenance-free.


  • Bore diameter: 12mm
  • Length: 10mm
  • Diameter: 32mm
  • Dynamic load rating: 6950 N
  • Outside diameter: 32mm
  • RPM: 16000 rpm
  • Static load rating: 3100 N
  • Manufacturer's type: 6201 2RS
Bore Diameter 12mm
Dynamic Load Rating 6950N
Length 10mm
Outside Diameter 32mm
RPM 16000rpm
Static Load Rating 3100N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C