Uni-Com 62202 Premium Plug-Through Door Chime

Order Code:

97-4927

Brand: Uni-Com MPN: 62202 EAN-13: 5017329362202

Discontinued


The Uni-Com Premium Plug-Through Door Chime can be inserted into any 13A socket, whilst leaving it still available for other appliances. The extensive wireless range of up to 150m means the chime unit can be placed in any room around the home or in a detached office at the back of your garden.

The weather-resistant bell push is easy to install and quickly pairs with your chime unit. The chime unit can be programmed to one of 8 chimes, including: Westminster chime, traditional Ding Dong and other pleasant sounding melodies. The volume can be adjusted to your preference. There is also a built-in mute switch which is ideal for use when children or shift workers are sleeping. All Uni-Com door chimes work together and can be mixed and matched throughout your home.

Bell Push powered by 1 x CR2032 button cell battery (supplied).

Specification:

Sound Output: 88 dBA
Frequency: 433.92 MHz
Chime Unit Dimensions (HxWxD): 135 x 80 x 47mm
Bell Push Unit Dimensions (HxWxD): 80 x 30 x 20mm

Compliant with Directive 2014/53/EU (RED).


Type Door Bell

Reviews


Be the first to submit a review

Trustpilot