Uni-Com 63711 Premium Portable Door Chime

Order Code:

97-4928

Brand: Uni-Com MPN: 63711 EAN-13: 5017329363711

Discontinued


The Uni-Com Premium Portable Door Chime can be wall-mounted or free-standing around your home and garden. The extensive wireless range of up to 150m means the chime unit can be carried from room to room and outside into the garden to ensure a visitor is never missed.

The weather-resistant bell push is easy to install and quickly pairs with your chime unit. The chime unit can be programmed to one of 8 chimes, including: Westminster chime, traditional Ding Dong and other pleasant sounding melodies. The volume can be adjusted to your preference. There is also a built-in mute switch which is ideal for when children or shift workers are sleeping. All Uni-Com door chimes work together and can be mixed and matched throughout your home.

Bell Push powered by 1 x CR2032 button cell battery (supplied).
Chime Unit powered by 2 x AA batteries (not supplied).

Specification:

Sound Output: 88 dBA
Frequency: 433.92 MHz
Chime Unit Dimensions (HxWxD): 125 x 80 x 27mm
Bell Push Unit Dimensions (HxWxD): 80 x 30 x 20mm

Compliant with Directive 2014/53/EU (RED).


Type Door Bell

Reviews


Be the first to submit a review

Trustpilot