Uni-Com 63735 Portable Door Chime

Order Code:

97-4924

Brand: Uni-Com MPN: 63735 EAN-13: 5017329363735

Discontinued


The Uni-Com Portable Door Chime can be wall-mounted or free-standing around your home and garden. The extensive wireless range of up to 120m means the chime unit can be carried from room to room and outside into the garden to ensure a visitor is never missed.

The weather-resistant bell push is easy to install and quickly pairs with your chime unit. The chime unit can be programmed to one of 8 chimes, including: Westminster chime, traditional Ding Dong or a Barking Dog for increased security. All Uni-Com door chimes work together and can be mixed and matched throughout your home.

Bell Push powered by 1 x CR2032 battery (supplied).
Chime Unit powered by 2 x AA batteries (not supplied).

Specification:

Sound Output: 85 dBA
Frequency: 433.92 MHz
Chime Unit Dimensions (HxWxD): 98 x 64 x 36mm
Bell Push Unit Dimensions (HxWxD): 80 x 30 x 18mm

Compliant with Directive 2014/53/EU (RED).


Type Door Bell

Reviews


Be the first to submit a review

Trustpilot