Uni-T Palm Size Digital Multimeter UT33A

Order Code:

85-4079

Brand: Uni-T MPN: UT33A

Discontinued


Small enough to slip into the palm of one's hand, the UNI-T UT33A series multimeter is powerful enough to test to an acceptable level. A basic but very reliable device, the UT33A helps to check the electronic parts of your electrical equipment, such as DC voltage, AC voltage, DC current, resistance and temperature. The multimeter is small but packed with functionality.


  • Supplied complete with battery, test lead and manual
  • Power: 1.5V Battery (AAA x 2)
  • LCD Size: 48 x 16mm
  • Product colour: Red and grey
  • Product weight: 156g
  • Product size: 130 x 73.5 x 35mm
  • Standard accessories: Test lead, battery, English manual, holster

CE Approved.


AC Voltage Max. 500V
DC Voltage Max. 500V
Display Count 400
Frequency Max. N/A
No. of Digits N/A
Resistance Max 40000000Ω

Reviews


Mini multimeter

Reviewed by: Steve Lycett - Tuesday, August 25, 2015
You normally get what you pay for, but in the case of this meter you get a bit more. The reason we bought it was that we needed to measure 4-20mA loop current and with most low cost meter you only see 19.99mA and never see 20mA unless you sacrifice a digit of resolution. With these meters you can see 39.99mA so ideal for our needs.


Trustpilot