Site: Industry
Currency: GBP    
UniCrimp QCGM32TPW 32MM Nylon Meter Tail Gland White

UniCrimp QCGM32TPW 32MM Nylon Meter Tail Gland White

UniCrimp
Standard range
Order Code:

04-0831

Brand: UniCrimp MPN: QCGM32TPW
  • Quickly find another product in this range by Thread Size:

    M32 M40
Qty Unit Price (Ex VAT)
1+ £2.27
10+ £2.17
100+ £1.96
Price per unit Ex VAT
55 in stock, despatched same dayAdditional 10 due on 02/04/2025

This UniCrimp QCGM32TPW 32mm is a nylon meter tail gland available in white.
  • IP68 Rated
  • 32mm Gland Size
  • For 16mm≤ Meter Tails
  • For 25mm≤ Meter Tails
  • Double Insulated Tails
  • Suitable with metal units
Type Tail Gland
Body Material Nylon
Thread Size M32

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C