Christmas Opening Hours and Delivery Dates here

Unilite PS-H10R Prosafe USB Rechargeable Head Light CREE LED 1100 Lumen 3.6V

Order Code:

85-9683

Brand: Unilite MPN: PS-H10R EAN-13: 5013581000104
  • Country of Origin:
  • View All

Discontinued


This USB rechargeable head light from Unilite provides strong light in tight spots, making it ideal for tradesmen, climbers, DIY enthusiasts and many more. Designed with a multi-faceted deep reflector, the light can be used in a host of situations and environments, thanks to the rubberised non-slip headbands, while the 3M reflective strips provide greater visibility.

Other features include the 3-stage dimming electronic switch, 8Hz/2Hz strobe and SOS functions, 90° rotational head, white rear battery pack light, micro-USB charging cable (included) and battery level indicator lights.


  • Impact resistant to 1m
  • 1100 Lumen white CREE LED
  • Up to 45 hours runtime
  • 280m beam range
  • IPX4 water resistance
  • Battery: 1x 3.7V 2600 mAh 18650 Li-ion battery (included)
  • Weight: 229g (with battery)
  • Dimension: 51 x 69 x 45mm
  • Manufacturer's part PS-H10R
Type Headtorch
Battery Type / Qty Li-ion
Body Material Rubber
Colour Black, yellow
Lamp Type Cree LED
Luminous Intensity 1100lm
Water Ingress IPX4

Trustpilot