Unilite PS-L3RK Pro Safe Rechargeable 160 Lumen Swivel Lantern

Order Code:

85-9617

Brand: Unilite MPN: PS-L3RK EAN-13: 5013581001220

Discontinued


The Unilite PS-L3R lantern uses a 160 Lumen white CREE LED and a Beamaster lens to produce a bright white highly penetrative beam which can be directed through 135° thanks to its flexible rotating head. It is supplied complete with a rechargeable battery, mains charger and a 12/24V vehicle charger which plugs into the cigarette lighter socket for maximum flexibility.


  • Flexible 135° rotation lantern head
  • 160 Lumen white CREE LED
  • Beamaster Lens for ultimate beam penetration
  • Hi-Visibility yellow for added safety
  • Rubber moulded micro switch
  • Side charging point for rechargeable battery
  • Easy change screw cap for battery replacement
  • Made from robust industrial strength Copolymer
  • Impact resistant to 1m
  • Water resistant
  • Carry strap
  • Wall mounting bracket
  • Mains and vehicle chargers
  • Size: 250 x 110mm
  • Weight 420g (with battery)
  • Unilite type PS-L3R

Takes 1x PJ996 lantern battery. Rechargeable battery and chargers included.


Type Swivel lantern
Battery Type / Qty 1 x PJ996
Body Material Polymer
Colour Yellow
Lamp Type Cree LED
Light Output 160lm
Water Ingress IPX4

Reviews


Be the first to submit a review

Trustpilot