UNION 2242 2 Lever Mortice Rebated Sashlock Silver Enamel 65.5mm 2.5in Visi

Standard range
Order Code:

97-4942

Brand: UNION MPN: Y2242-SE-2.50 EAN-13: 5011802000612
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

The Union 2242 2 Lever rebated mortice sashlocks are ideal for timber doors hinged on the left or right and the keys are suitable for doors up to 54mm thick. The deadbolt is locked or unlocked by the key from either side with the latch bolt (which is easily reversible) withdrawn by lever handle from either side. These locks are suitable for 12.5mm full rebated wooden doors.

These locks have a 11mm aluminium deadbolt, a brass reversible latch bolt and the striking plate is finished to match the forend.

Supplied with 2 steel nickel plated keys
Keying 20 standard differs (numbers from M21H to M40H)

A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sash lock has both a deadbolt and a latch which is operated from either side by a lever handles.

The security level of mortice deadlocks or sash locks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.

Forend Finish: Silver Enamel (Striking Plate Security box type, finished to match forend)

Case Size: 65.5mm x 102mm (2.5in)

Backset: 44.5mm This is the measurement from the edge of the door to the centre of the keyhole.

Centre: 57mm This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole. In the UK this is commonly 57mm.

Pack: Visi


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot