Christmas Opening Hours and Delivery Dates here

UNION B-3G110-SC-73 3G110 C Series 5 Detainer Deadlock 73mm Satin Chrome

Order Code:

97-5029

Brand: UNION MPN: B-3G110-SC-73 EAN-13: 5011783001721
Qty Was Unit Price (Ex VAT)
1+ £148.00 £133.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 03/01/2026

3G-110 C-Series 5 detainer deadlocks are for use in high security applications for timber doors hinged on the left or the right up to 50mm thick. The detainer style lock provides a higher number of key combinations than lever locks. The deadbolt operation can be operated from either side and is protected with hardened steel rollers. Resistant to force, drill, pick and saw attacks and the thick striking box is painted to match the forend.
Case size – 73mm, Backset - 44mm, Bolt throw - 14mm.

Finish Chrome


Type Lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot