UNION J2201-SC-2.50 2201 5 Lever Mortice Sashlock Satin Chrome 65mm 2.5in Box

Standard range
Order Code:

97-4981

Brand: UNION MPN: J2201-SC-2.50 EAN-13: 5011802004955
Qty Unit Price (Ex VAT)
1+ £30.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

The Union 2201 5 lever sashlocks are ideal for timber doors hinged on the left or right and the keys are suitable for doors up to 54mm thick. The 12.5mm anti-saw deadbolt is locked or unlocked by the key from either side with the latch bolt withdrawn by a lever handle from either side. The latchbolt is easily reversible from outside of case.

The 2201 is supplied with covered escutcheon to match forend with the striking plate finished to match forend. The lock is also pierced to accept bolt through furniture.

Deadbolt Brass, with hardened steel rollers
Rebate Kit 2989 (13, 19 or 25mm sizes)
Keying 600 standard differs (keys are not numbered for security purposes)

A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handles.

The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.

Forend Finish: Satin Chrome (Striking Plate Security box type, finished to match forend)

Case Size: 65mm x 108mm (2.5in)

Backset: 44.5mm This is the measurement from the edge of the door to the centre of the keyhole.

Centre: 57mm This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole. In the UK this is commonly 57mm.

Pack: Boxed


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot