UNION J2600 Tubular Latch Essentials Polished Brass 65mm 2.5in Boxed

Standard range
Order Code:

97-5054

Brand: UNION MPN: J2600-PL-2.5 EAN-13: 5011802167971
Qty Unit Price (Ex VAT)
1+ £1.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 4 days

UNION's basic range of ESSENTIAL products are uncomplicated products which provide true value for money without compromising everyday performance and quality.

The ESSENTIAL Tubular Latch is a universal latch with two way action. The latch bolt can be withdrawn by a sprung lever handle from either side. It has a single piece, square forend with matching strike.

The latch is made from nylon for a quieter closing action.

Finish: Polished Brass.
Case size: 65mm (2.5 inch).
Backset: 45mm.


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot