UNION Y2648-PL-2.50 Tubular Mortice Latch 2648 Polished Brass 64mm 2.5in Visi

Standard range
Order Code:

97-5023

Brand: UNION MPN: Y2648-PL-2.50 EAN-13: 5011802000810
Qty Unit Price (Ex VAT)
1+ £8.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 28/12/2024

The Union 2648 mortice latches are suitable for timber doors hinged on the left or right and requiring lever handle operation. The latch is made of nylon for a quieter closing action. Please note these are not suitable for use with unsprung lever handles.

Latches with a case size of 64.5mm (2.5 inchs) are suitable for handles with a backset of 44.5/45mm. Latches with a case size of 76mm (3 inches) are suitable for handles with a 57mm backset.

Finish: Polished Brass

Case Size: 64mm

Backset: 44.5mm
Visi Pack


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot