Tubular Mortice Latch 2648 Polished Brass 64mm 2.5in Box

Tubular Mortice Latch 2648 Polished Brass 64mm 2.5in Box

UNION Brand: UNION

The Union 2648 mortice latches are suitable for timber doors hinged on the left or right and requiring lever handle operation. The latch is made of nylon for a quieter closing action. Please note these are not suitable for use with unsprung lever handles.

Latches with a case size of 64.5mm (2.5 inchs) are suitable for handles with a backset of 44.5/45mm. Latches with a case size of 76mm (3 inches) are suitable for handles with a 57mm backset.

Finish: Polished Brass

Case Size: 64mm

Backset: 44.5mm
Boxed



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C